337-030-524-207

Heilind Number:EDA337-030-524-207
Manufacturer:EDAC
Manufacturer Number:337-030-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of contacts made of high-quality Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. With 30 positions available, this connector provides ample room for your circuitry needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our Card Edge Connector to streamline your board-to-board connections with uncompromising quality and performance.