337-030-524-208

Heilind Number:EDA337-030-524-208
Manufacturer:EDAC
Manufacturer Number:337-030-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-208

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for optimal power transmission, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and thirty positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Ideal for a wide range of electronic projects, this connector is a must-have for any PCB assembly setup.