337-030-524-258

Heilind Number:EDA337-030-524-258
Manufacturer:EDAC
Manufacturer Number:337-030-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient power transfer with an amperage of 3 A. The double-row layout, comprising 30 positions in total, offers ample opportunities for seamless board-to-board connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your connectivity solutions with this essential component.