337-030-524-268

Heilind Number:EDA337-030-524-268
Manufacturer:EDAC
Manufacturer Number:337-030-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green color, this connector is not only visually striking but also boasts impressive functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's double row design with 30 positions offers ample space for seamless board-to-board connections. Made with high-quality Copper Alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise and secure mating. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for various applications, this Card Edge Connector is a must-have in your inventory.