337-030-524-602

Heilind Number:EDA337-030-524-602
Manufacturer:EDAC
Manufacturer Number:337-030-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 30 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its 3A amperage and straight mount orientation for secure and efficient connections. Upgrade your setup with this essential component today.