337-030-524-603

Heilind Number:EDA337-030-524-603
Manufacturer:EDAC
Manufacturer Number:337-030-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 30 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this high-quality connector for seamless and secure connections.