337-030-524-607

Heilind Number:EDA337-030-524-607
Manufacturer:EDAC
Manufacturer Number:337-030-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers reliable power delivery with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and safety. Its single-row design with 30 positions and a pitch of .156 inches allows for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the -.2 inch row spacing facilitates easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connectivity.