337-030-524-608

Heilind Number:EDA337-030-524-608
Manufacturer:EDAC
Manufacturer Number:337-030-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration with PCBs, this connector features a single row layout with 30 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliability and longevity in any application. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of environments. Choose straight mount orientation for easy installation. Ideal for use in various electronic setups, this connector is a must-have for any project requiring secure board-to-board connections. Explore our range of connectors for more essential components.