337-030-524-668

Heilind Number:EDA337-030-524-668
Manufacturer:EDAC
Manufacturer Number:337-030-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a single row layout with 30 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, classified under our extensive range of PCB products, is a vital component for achieving seamless board-to-board connectivity. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Upgrade your systems with this essential connector and experience enhanced performance and reliability.