337-030-524-678

Heilind Number:EDA337-030-524-678
Manufacturer:EDAC
Manufacturer Number:337-030-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector ensures reliable performance, featuring 30 positions in a single row layout. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, capable of sustaining a current of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component, a must-have in any electronics project.