337-030-524-802

Heilind Number:EDA337-030-524-802
Manufacturer:EDAC
Manufacturer Number:337-030-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures efficient power transmission. Its copper alloy contacts and two rows of 30 positions provide reliable connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. The straight mount orientation offers flexibility in placement, and with an operating temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your board-to-board connections with this essential component.