337-030-524-803

Heilind Number:EDA337-030-524-803
Manufacturer:EDAC
Manufacturer Number:337-030-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures a secure and efficient connection. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 30 positions accommodate multiple connections with ease. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation makes installation hassle-free, perfect for industrial use. Upgrade your PCB setup with this essential component.