337-030-524-804

Heilind Number:EDA337-030-524-804
Manufacturer:EDAC
Manufacturer Number:337-030-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your boards. Featuring a vibrant Green color, this connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient data transfer. The 30 positions accommodate multiple connections, making it ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Trust in this essential component to optimize your PCB setup.