337-030-524-807

Heilind Number:EDA337-030-524-807
Manufacturer:EDAC
Manufacturer Number:337-030-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transfer. Its double-row design, with 30 positions and a .156-inch pitch, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections effortlessly with this essential component.