337-030-524-808

Heilind Number:EDA337-030-524-808
Manufacturer:EDAC
Manufacturer Number:337-030-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features two rows with 30 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.