337-030-524-812

Heilind Number:EDA337-030-524-812
Manufacturer:EDAC
Manufacturer Number:337-030-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and durability in mind, this green connector features a 2-row configuration with a total of 30 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and reliability in any application. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, integration is seamless and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation offers versatility in installation, making it ideal for various PCB setups. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.