337-030-524-858

Heilind Number:EDA337-030-524-858
Manufacturer:EDAC
Manufacturer Number:337-030-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a vibrant green color and a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior housing material for secure installations. With two rows and thirty positions, it ensures seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its pitch of .156 in and row spacing of .2 in facilitate easy integration. Ideal for various applications, it boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.