337-030-524-868

Heilind Number:EDA337-030-524-868
Manufacturer:EDAC
Manufacturer Number:337-030-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-868

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, this connector features a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of durable Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation and 30 positions offer versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Explore seamless integration for your PCBs with this essential component.