337-030-524-878

Heilind Number:EDA337-030-524-878
Manufacturer:EDAC
Manufacturer Number:337-030-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. With two rows of high-quality Copper Alloy contacts, each pitch perfectly set at .156 inches, it ensures seamless data transmission for up to 30 positions. The straight mount orientation and .2-inch row spacing offer convenient installation on your board. Engineered to excel in harsh environments, it thrives in temperatures ranging from -40 to 105°C. Elevate your connector game with this essential component for your electronic projects.