337-030-540-101

Heilind Number:EDA337-030-540-101
Manufacturer:EDAC
Manufacturer Number:337-030-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-101

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and a single row layout, perfect for streamlined installations. Built to withstand high-performance demands, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With 30 positions and a .156-inch pitch, it ensures secure and efficient board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for seamless PCB integration in various applications. Trust in its quality and performance for optimal system functionality.