337-030-540-102

Heilind Number:EDA337-030-540-102
Manufacturer:EDAC
Manufacturer Number:337-030-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Crafted with precision, it features 30 positions and a pitch of .156 inches, facilitating efficient data transmission. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore its versatility in various electronic projects, from industrial automation to telecommunications.