337-030-540-103

Heilind Number:EDA337-030-540-103
Manufacturer:EDAC
Manufacturer Number:337-030-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance, even in demanding environments. With a single row configuration and 30 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for optimal board-to-board connectivity in your projects.