337-030-540-104

Heilind Number:EDA337-030-540-104
Manufacturer:EDAC
Manufacturer Number:337-030-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 30 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your PCB designs with this essential component.