337-030-540-107

Heilind Number:EDA337-030-540-107
Manufacturer:EDAC
Manufacturer Number:337-030-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-107

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 30 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component, ensuring seamless communication and functionality.