337-030-540-108

Heilind Number:EDA337-030-540-108
Manufacturer:EDAC
Manufacturer Number:337-030-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With a single row layout and 30 positions, it offers ample connectivity for your components. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Choose this high-performance connector for your next project and experience superior connectivity.