337-030-540-112

Heilind Number:EDA337-030-540-112
Manufacturer:EDAC
Manufacturer Number:337-030-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Boasting a single row design and 30 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Explore more of our extensive range in the Connectors category.