337-030-540-158

Heilind Number:EDA337-030-540-158
Manufacturer:EDAC
Manufacturer Number:337-030-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features 30 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.