337-030-540-168

Heilind Number:EDA337-030-540-168
Manufacturer:EDAC
Manufacturer Number:337-030-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-168

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance under varying conditions. With a single row layout and 30 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, it accommodates diverse PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.