337-030-540-201

Heilind Number:EDA337-030-540-201
Manufacturer:EDAC
Manufacturer Number:337-030-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for smooth data transmission in electronic devices. Designed with precision, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy ensuring reliable conductivity, it offers 30 positions across 2 rows, facilitating seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation suits various assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Please note, it is not RoHS compliant. Elevate your connectivity solutions with this essential component.