337-030-540-202

Heilind Number:EDA337-030-540-202
Manufacturer:EDAC
Manufacturer Number:337-030-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 30 positions allow for versatile connections. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105 °C. Perfect for board-to-board PCB integration, this connector is a must-have for electronic projects.