337-030-540-203

Heilind Number:EDA337-030-540-203
Manufacturer:EDAC
Manufacturer Number:337-030-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this sleek green connector boasts reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 30 positions, it offers efficient signal transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your circuitry with this essential component.