337-030-540-204

Heilind Number:EDA337-030-540-204
Manufacturer:EDAC
Manufacturer Number:337-030-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-204

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Designed for seamless board-to-board connection, it features 30 positions with a .156-inch pitch, ensuring secure and reliable contact. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards while offering durability. With a straight mount orientation and green hue, it's easy to integrate into your setup. The copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Trust in its quality and performance for your connectivity needs.