337-030-540-207

Heilind Number:EDA337-030-540-207
Manufacturer:EDAC
Manufacturer Number:337-030-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features two rows with 30 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a contact material of Copper Alloy, this connector guarantees reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connection capabilities. The vibrant green housing not only adds a pop of color to your setup but also signifies its eco-friendly construction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for seamless and secure PCB integration. Elevate your connectivity game with this essential component.