337-030-540-212

Heilind Number:EDA337-030-540-212
Manufacturer:EDAC
Manufacturer Number:337-030-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-212

Detailed Description

Enhance your PCB connections with our green Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it a reliable choice for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it ensures efficient data transfer. The straight mount orientation and 30 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your connectivity solutions with this high-quality connector.