337-030-540-258

Heilind Number:EDA337-030-540-258
Manufacturer:EDAC
Manufacturer Number:337-030-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts and a contact pitch of .156 inches, it ensures seamless data transmission. Boasting 30 positions and a straight mount orientation, it offers versatility in PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this reliable and efficient component.