337-030-540-602

Heilind Number:EDA337-030-540-602
Manufacturer:EDAC
Manufacturer Number:337-030-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row layout and 30 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects. Explore our range of PCB connectors for more innovative solutions.