337-030-540-604

Heilind Number:EDA337-030-540-604
Manufacturer:EDAC
Manufacturer Number:337-030-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-604

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 30 positions, perfect for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a must-have component for your PCB setup. Elevate your connectivity with this essential product from our range of high-performance connectors.