337-030-540-607

Heilind Number:EDA337-030-540-607
Manufacturer:EDAC
Manufacturer Number:337-030-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also ensures efficient power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability. With a single row design and 30 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material and a pitch of .156 inches ensure reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Upgrade to this essential component for seamless and robust PCB connections.