337-030-540-608

Heilind Number:EDA337-030-540-608
Manufacturer:EDAC
Manufacturer Number:337-030-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-608

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 30 positions, ensuring efficient data transfer. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this essential component for seamless and secure PCB connections.