337-030-540-612

Heilind Number:EDA337-030-540-612
Manufacturer:EDAC
Manufacturer Number:337-030-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 30 positions, it offers ample space for efficient board-to-board connections. Crafted from robust Copper Alloy, its contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity setup with this essential component.