337-030-540-658

Heilind Number:EDA337-030-540-658
Manufacturer:EDAC
Manufacturer Number:337-030-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and Copper Alloy contact material, it guarantees efficient power transmission at a maximum amperage of 3A. Featuring 30 positions with a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your system's performance with this essential component.