337-030-540-668

Heilind Number:EDA337-030-540-668
Manufacturer:EDAC
Manufacturer Number:337-030-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-668

Detailed Description

Enhance connectivity with this durable Card Edge Connector, featuring a vibrant Green hue for easy identification. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it offers reliable connectivity for various applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 30 positions accommodate multiple connections. Featuring a straight mount orientation, it seamlessly integrates into PCB setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.