337-030-540-678

Heilind Number:EDA337-030-540-678
Manufacturer:EDAC
Manufacturer Number:337-030-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 30 positions, perfect for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.