337-030-540-803

Heilind Number:EDA337-030-540-803
Manufacturer:EDAC
Manufacturer Number:337-030-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with precision, this connector boasts a vibrant green hue and offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it accommodates up to 30 positions for seamless data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for a range of applications, this connector is a vital component in any electronic setup.