337-030-540-804

Heilind Number:EDA337-030-540-804
Manufacturer:EDAC
Manufacturer Number:337-030-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage capacity and copper alloy contact material, it guarantees seamless power transmission. The connector's two rows and 30 positions, along with a .156" pitch and .2" row spacing, offer versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for superior board-to-board connectivity in your electronic projects.