337-030-540-808

Heilind Number:EDA337-030-540-808
Manufacturer:EDAC
Manufacturer Number:337-030-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-808

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 30 positions, it offers ample space for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of applications, it's a vital component for your PCB setup.