337-030-540-812

Heilind Number:EDA337-030-540-812
Manufacturer:EDAC
Manufacturer Number:337-030-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a green color for easy identification, it offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 30 positions accommodates multiple connections. Suitable for board-to-board PCB setups, this straight-mount connector is a versatile solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.