337-030-540-858

Heilind Number:EDA337-030-540-858
Manufacturer:EDAC
Manufacturer Number:337-030-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-858

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while the 30 positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation and efficient design make it a vital component in creating robust and functional circuitry setups. Explore its potential in enhancing connectivity solutions for your projects.