337-030-540-868

Heilind Number:EDA337-030-540-868
Manufacturer:EDAC
Manufacturer Number:337-030-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-868

Detailed Description

Enhance connectivity in your devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and efficient signal transfer across 30 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for optimal performance in your electronic applications.