337-030-540-878

Heilind Number:EDA337-030-540-878
Manufacturer:EDAC
Manufacturer Number:337-030-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-540-878

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, designed for seamless integration on your circuit boards. Boasting a vibrant Green color, this connector not only stands out visually but also delivers exceptional functionality, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides efficient signal transmission across 30 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environmental conditions. Elevate your connectivity solutions with this essential component.